Part Details for DTH3006PT by Diodes Incorporated
Overview of DTH3006PT by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for DTH3006PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DTH3006PT-ND
|
DigiKey | DIODE GEN PURP 600V 30A TO247-2 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
28 In Stock |
|
$1.1549 / $2.6600 | Buy Now |
DISTI #
DTH3006PT
|
Avnet Americas | Diode Superfast Recovery Rectifier 600V 30A 2-Pin TO-247 Tube - Rail/Tube (Alt: DTH3006PT) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Container: Tube | 23250 Factory Stock |
|
$0.8861 / $1.0469 | Buy Now |
DISTI #
621-DTH3006PT
|
Mouser Electronics | Rectifiers FRED GPP Rectifier TO247 TUBE 30PS | 91 |
|
$1.1500 / $2.6600 | Buy Now |
|
Future Electronics | 30A SUPER-FAST EPITAXIAL RECTIFIER RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$1.2000 / $1.3400 | Buy Now |
Part Details for DTH3006PT
DTH3006PT CAD Models
DTH3006PT Part Data Attributes
|
DTH3006PT
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DTH3006PT
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Application | SUPER FAST SOFT RECOVERY | |
Breakdown Voltage-Min | 600 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.4 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | MIL-STD-202 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.045 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |