Part Details for DTH8L06D by Diodes Incorporated
Overview of DTH8L06D by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for DTH8L06D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DTH8L06D-ND
|
DigiKey | DIODE GEN PURP 600V 8A TO220AC Min Qty: 1 Lead time: 28 Weeks Container: Tube |
148 In Stock |
|
$0.3276 / $0.8500 | Buy Now |
DISTI #
DTH8L06D
|
Avnet Americas | Diode Hyper Fast Recovery Rectifier 600V 8A 2-Pin TO-220AC Tube - Rail/Tube (Alt: DTH8L06D) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Tube | 5600 Factory Stock |
|
$0.3686 | Buy Now |
DISTI #
621-DTH8L06D
|
Mouser Electronics | Rectifiers FRED GPP Rectifier TO220AC TUBE 50PCS RoHS: Compliant | 30 |
|
$0.3190 / $0.8800 | Buy Now |
|
Future Electronics | 8A HYPER-FAST EPITAXIAL RECTIFIER RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks Container: Tube | 0Tube |
|
$0.3200 / $0.3800 | Buy Now |
Part Details for DTH8L06D
DTH8L06D CAD Models
DTH8L06D Part Data Attributes
|
DTH8L06D
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DTH8L06D
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 600 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 8 µA | |
Reverse Recovery Time-Max | 0.07 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |