-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(DTHD04-1-12P) DTHD RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-DTHD04-1-12P-ND
|
DigiKey | REC, 1P, BLK, N, SIZE 12 Min Qty: 1 Lead time: 16 Weeks Container: Box |
468 In Stock |
|
$2.1473 / $3.9800 | Buy Now |
DISTI #
52Y0887
|
Avnet Americas | DTHD Series Receptacle 1 Contact Black 12 Size Box - Bulk (Alt: 52Y0887) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 456 Partner Stock |
|
$4.9400 / $5.6100 | Buy Now |
DISTI #
571-DTHD04-1-12P
|
Mouser Electronics | Automotive Connectors DTHD RECP ASM RoHS: Compliant | 298 |
|
$2.1400 / $3.9800 | Buy Now |
DISTI #
70696127
|
RS | Connector, Female, Mounting Type Cable Mount/Free Hanging, DTHD Series | TE Connectivity DTHD04-1-12P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7300 / $6.7400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.9000 | Buy Now |
DISTI #
DCNDTHD04-1-12P
|
Heilind Electronics | DTHD04-1-12P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DTHD04-1-12P
|
TTI | Automotive Connectors DTHD RECP ASM Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 208 In Stock |
|
$1.9200 / $3.9400 | Buy Now |
DISTI #
52Y0887
|
Avnet Americas | DTHD Series Receptacle 1 Contact Black 12 Size Box - Bulk (Alt: 52Y0887) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 456 Partner Stock |
|
$4.9400 / $5.6100 | Buy Now |
DISTI #
52Y0887
|
Avnet Americas | DTHD Series Receptacle 1 Contact Black 12 Size Box - Bulk (Alt: 52Y0887) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 456 Partner Stock |
|
$4.9400 / $5.6100 | Buy Now |
|
Master Electronics | Conn Housing RCP 1 POS Crimp ST Cable Mount |
489 In Stock |
|
$4.5900 / $5.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTHD04-1-12P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTHD04-1-12P
TE Connectivity
(DTHD04-1-12P) DTHD RECP ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 0.71 inch | |
Body Depth | 0.85 inch | |
Body Length | 2.068 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHERIMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 25A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 25 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
UL Flammability Code | 94V-0 |