-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DTHD RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1924-ND
|
DigiKey | CONN RCPT HSNG MALE 1POS INLINE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1967 In Stock |
|
$3.1817 / $5.8900 | Buy Now |
DISTI #
571-DTHD04-1-4P
|
Mouser Electronics | Automotive Connectors DTHD RECP ASM RoHS: Compliant | 1391 |
|
$3.1800 / $5.1000 | Buy Now |
DISTI #
70696130
|
RS | Receptacle, Female, Mounting Type Free Hanging, Polyetherimide, DTHD Series | TE Connectivity DTHD04-1-4P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 1 |
|
$5.9900 / $7.1700 | Buy Now |
|
Future Electronics | DTHD Series 1 Position Wire-to-Wire Female Socket Automotive Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 823Box |
|
$2.2400 / $2.5900 | Buy Now |
DISTI #
DCNDTHD04-1-4P
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | REC, 1P, BLK, N, SIZE 4 |
295 In Stock 500 On Order |
|
$3.8700 / $7.2100 | Buy Now |
DISTI #
DTHD04-1-4P
|
TTI | Automotive Connectors DTHD RECP ASM Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2.4700 / $3.6100 | Buy Now |
|
Master Electronics | REC, 1P, BLK, N, SIZE 4 |
295 In Stock 500 On Order |
|
$3.8700 / $7.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTHD04-1-4P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTHD04-1-4P
TE Connectivity
DTHD RECP ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.045 inch | |
Body Depth | 1.7 inch | |
Body Length | 2.068 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHERIMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 100A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 100 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
UL Flammability Code | 94V-0 |