-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-DTHD06-1-4S-E003-ND
|
DigiKey | DTHD PLUG ASM Min Qty: 1 Lead time: 10 Weeks Container: Box |
810 In Stock |
|
$3.9530 / $7.1300 | Buy Now |
DISTI #
571-DTHD06-1-4S-E003
|
Mouser Electronics | Automotive Connectors DTHD PLUG ASM RoHS: Compliant | 1172 |
|
$4.9900 / $7.2800 | Buy Now |
DISTI #
71443773
|
RS | Plug, Housing for Female Terminals, Contacts 1, Black, DTHD Series | TE Connectivity DTHD06-1-4S-E003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7600 / $9.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 | 0 |
|
$3.5500 | Buy Now |
DISTI #
DCNDTHD06-1-4S-E003
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | PLG, 1P, BLK, N, SIZE 4, CAP |
369 In Stock |
|
$4.9700 / $11.1800 | Buy Now |
DISTI #
DTHD06-1-4S-E003
|
TTI | Automotive Connectors DTHD PLUG ASM Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 595 In Stock |
|
$4.1600 / $6.1200 | Buy Now |
|
Master Electronics | PLG, 1P, BLK, N, SIZE 4, CAP |
369 In Stock |
|
$4.9700 / $11.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy