-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DTHD PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-DTHD06-1-4S-ND
|
DigiKey | PLG, 1P, BLK, N, SIZE 4 Min Qty: 1 Lead time: 16 Weeks Container: Box |
948 In Stock |
|
$2.5391 / $4.7000 | Buy Now |
DISTI #
52Y0891
|
Avnet Americas | Automotive Connector Housing, Sealed, 100A, DTHD Series, Plug, 1 Ways - Bulk (Alt: 52Y0891) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 314 Partner Stock |
|
$5.8800 / $6.6700 | Buy Now |
DISTI #
571-DTHD06-1-4S
|
Mouser Electronics | Automotive Connectors DTHD PLUG ASM RoHS: Compliant | 0 |
|
$2.5300 / $4.7000 | Order Now |
DISTI #
70696133
|
RS | Plug, Black, Diameter 6.6300 - 10.6700 mm, DT Series | TE Connectivity DTHD06-1-4S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 2 |
|
$5.3700 / $6.4300 | Buy Now |
|
Future Electronics | DTHD Series 1 Position Wire-to-Wire Male Pin Black Automotive Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 800 Container: Box | 375Box |
|
$2.9800 | Buy Now |
DISTI #
DCNDTHD06-1-4S
|
Heilind Electronics | DTHD06-1-4S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Housing RCP 1 POS Crimp ST Cable Mount |
183 In Stock |
|
$3.5600 / $8.4500 | Buy Now |
DISTI #
DTHD06-1-4S
|
TTI | Automotive Connectors DTHD PLUG ASM RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 1354 In Stock |
|
$3.1000 / $3.6700 | Buy Now |
DISTI #
52Y0891
|
Avnet Americas | Automotive Connector Housing, Sealed, 100A, DTHD Series, Plug, 1 Ways - Bulk (Alt: 52Y0891) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 314 Partner Stock |
|
$5.8800 / $6.6700 | Buy Now |
DISTI #
52Y0891
|
Avnet Americas | Automotive Connector Housing, Sealed, 100A, DTHD Series, Plug, 1 Ways - Bulk (Alt: 52Y0891) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 314 Partner Stock |
|
$5.8800 / $6.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTHD06-1-4S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTHD06-1-4S
TE Connectivity
DTHD PLUG ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 0.875 inch | |
Body Depth | 1.076 inch | |
Body Length | 1.498 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHERIMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 100A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 100 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
UL Flammability Code | 94V-0 |