-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DTHD PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1836-ND
|
DigiKey | CONN PLG HSG FMALE 1POS INLINE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
663 In Stock |
|
$2.2570 / $4.1800 | Buy Now |
DISTI #
52Y0892
|
Avnet Americas | DTHD Series Plug 1 Contact Black 8 Size - Bulk (Alt: 52Y0892) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 112 Partner Stock |
|
$5.8200 / $6.6100 | Buy Now |
DISTI #
571-DTHD06-1-8S
|
Mouser Electronics | Automotive Connectors DTHD PLUG ASM RoHS: Compliant | 8868 |
|
$1.8400 / $3.4100 | Buy Now |
DISTI #
71443774
|
RS | Plug, Housing for Female Terminals, Contacts 1, Black, DTHD Series | TE Connectivity DTHD06-1-8S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0100 / $4.1800 | RFQ |
|
Future Electronics | System Wire-to-Wire Number of Positions 1 Housing for Female Terminals .142 3.61 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 1990Box |
|
$1.6300 / $1.8500 | Buy Now |
DISTI #
DCNDTHD06-1-8S
|
Heilind Electronics | PLG, 1P, BLK, N, SIZE 8 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PLG, 1P, BLK, N, SIZE 8 |
881 In Stock |
|
$2.8300 / $7.3100 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
DISTI #
DTHD06-1-8S
|
TTI | Automotive Connectors DTHD PLUG ASM Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.9900 / $2.4400 | Buy Now |
DISTI #
52Y0892
|
Avnet Americas | DTHD Series Plug 1 Contact Black 8 Size - Bulk (Alt: 52Y0892) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 112 Partner Stock |
|
$5.8200 / $6.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTHD06-1-8S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTHD06-1-8S
TE Connectivity
DTHD PLUG ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 0.66 inch | |
Body Depth | 0.861 inch | |
Body Length | 1.498 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHERIMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 60A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 60 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
UL Flammability Code | 94V-0 |