-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DTM RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8274
|
Newark | Rec, 12P, Gry, N, Flange, A |Deutsch Te Connectivity DTM04-12PA-L012 Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8000 / $13.4000 | Buy Now |
DISTI #
1734-1456-ND
|
DigiKey | CONN RCPT HSG 12POS Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8314 / $16.2600 | Buy Now |
DISTI #
571-DTM04-12PA-L012
|
Mouser Electronics | Automotive Connectors DTM RECP ASM RoHS: Compliant | 748 |
|
$10.9400 / $12.8800 | Buy Now |
DISTI #
71443778
|
RS | Receptacle, Housing for Male Terminals, Contacts 12, Gray, PA GF, DTM Series | TE Connectivity DTM04-12PA-L012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 142 |
|
$9.2700 / $12.8800 | Buy Now |
DISTI #
DCNDTM04-12PA-L012
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Housing RCP 12 POS 4mm ST Panel Mount Gray Box Automotive |
648 In Stock |
|
$8.9100 / $11.2400 | Buy Now |
DISTI #
61332338
|
Verical | Conn Housing RCP 12 POS 4mm Crimp ST Panel Mount Gray Box Min Qty: 5 Package Multiple: 5 Date Code: 2149 | Americas - 645 |
|
$10.7271 / $14.4845 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 12 CONTACT(S), MALE | 25 |
|
$9.5857 / $14.7472 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 12 CONTACT(S), MALE | 3 |
|
$19.2150 / $20.5875 | Buy Now |
DISTI #
DTM04-12PA-L012
|
TTI | Automotive Connectors DTM RECP ASM Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 682 In Stock |
|
$9.2700 / $12.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTM04-12PA-L012
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTM04-12PA-L012
TE Connectivity
DTM RECP ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 2.17 inch | |
Body Depth | 1.4 inch | |
Body Length | 1.72 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Row Spacing | 0.28 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.19 mm | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |