-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DTM RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AJ0281
|
Newark | Rec, 4P, Blk, N, Cap |Te Connectivity DTM04-4P-E005 Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5600 / $6.2100 | Buy Now |
DISTI #
1734-1653-ND
|
DigiKey | CONN RCPT HSG 4POS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3932 In Stock |
|
$3.0909 / $5.7200 | Buy Now |
DISTI #
571-DTM04-4P-E005
|
Mouser Electronics | Automotive Connectors DTM RECP ASM RoHS: Compliant | 0 |
|
$3.1000 / $5.7200 | Order Now |
DISTI #
71443791
|
RS | Receptacle, Housing for Male Terminals, Contacts 4, Black, PA GF, DTM Series | TE Connectivity DTM04-4P-E005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9000 / $6.4200 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 800 Package Multiple: 800 | 0 |
|
$2.7400 | Buy Now |
DISTI #
DCNDTM04-4P-E005
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | REC, 4P, BLK, N, CAP |
250 On Order |
|
$3.0600 / $8.4300 | Buy Now |
DISTI #
DTM04-4P-E005
|
TTI | Automotive Connectors DTM RECP ASM Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 76 In Stock |
|
$3.8900 / $5.7200 | Buy Now |
DISTI #
DCNDTM04-4P-E005
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Master Electronics | REC, 4P, BLK, N, CAP |
250 On Order |
|
$3.0600 / $8.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTM04-4P-E005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTM04-4P-E005
TE Connectivity
DTM RECP ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.756 inch | |
Body Depth | 0.772 inch | |
Body Length | 1.77 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Row Spacing | 0.28 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.19 mm | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |