-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DTM RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-DTM04-6P-EE04-ND
|
DigiKey | DTM RECP ASM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
496 In Stock |
|
$3.4011 / $4.4100 | Buy Now |
DISTI #
571-DTM04-6P-EE04
|
Mouser Electronics | Automotive Connectors 6P DTM RECP ASM HIGH TEMP, BLACK RoHS: Compliant | 427 |
|
$3.0400 / $5.6300 | Buy Now |
|
Future Electronics | DTM RECP ASM RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 2494Bag |
|
$2.5100 / $2.9000 | Buy Now |
|
Onlinecomponents.com | REC, 6P, BLK, N, HIGH TEMP |
290 In Stock |
|
$3.2600 / $8.8400 | Buy Now |
DISTI #
DTM04-6P-EE04
|
TTI | Automotive Connectors 6P DTM RECP ASM HIGH TEMP, BLACK Min Qty: 650 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3.0200 | Buy Now |
|
Master Electronics | REC, 6P, BLK, N, HIGH TEMP |
290 In Stock |
|
$3.2600 / $8.8400 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 650 | 1300 |
|
$3.3500 / $3.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTM04-6P-EE04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTM04-6P-EE04
TE Connectivity
DTM RECP ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.756 inch | |
Body Depth | 0.937 inch | |
Body Length | 1.72 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Row Spacing | 0.28 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.19 mm | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |