-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DTM PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26W9678
|
Newark | Automotive Conn Housing, Plug, 12Pos, Product Range:Dtm Series, Gender:Plug, No. Of Positions:12Ways, Pitch Spacing:4Mm, For Use With:Dt Series Socket Contacts, Svhc:No Svhc (27-Jun-2018), No. Of Rows:2Rows Rohs Compliant: Yes |Deutsch Te Connectivity DTM06-12SB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3701 |
|
$2.5200 / $3.2300 | Buy Now |
DISTI #
1734-1067-ND
|
DigiKey | CONN PLUG HSG 12POS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1001 In Stock |
|
$1.7112 / $3.1700 | Buy Now |
DISTI #
26W9678
|
Avnet Americas | DTM Series Plug 12 Contacts 20 Size 4.2mm Pitch Black Polyamide - Bulk (Alt: 26W9678) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 987 Partner Stock |
|
$2.6200 / $3.2300 | Buy Now |
DISTI #
571-DTM06-12SB
|
Mouser Electronics | Automotive Connectors 12P SZ 20 DTM PLUG RoHS: Compliant | 2983 |
|
$1.3600 / $2.7800 | Buy Now |
DISTI #
70696168
|
RS | DTM Series 12 Way Plug Connector withCrimp Termination | TE Connectivity DTM06-12SB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 1055 |
|
$2.3000 / $3.2000 | Buy Now |
|
Future Electronics | DTM Series 12 Position Dual Row Female Socket Free Hanging Plug Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 18293Box |
|
$1.7700 / $2.0100 | Buy Now |
|
Bisco Industries | 25 |
|
Buy Now | ||
DISTI #
DCNDTM06-12SB
|
Heilind Electronics | DTM PLUG HSG FOR FEM TRM,BLACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Housing PL 12 POS 4.19mm Crimp ST Cable Mount Black Box Automotive |
1397 In Stock |
|
$1.6700 / $3.1700 | Buy Now |
DISTI #
73561623
|
Verical | Conn Housing PL 12 POS 4.19mm Crimp ST Cable Mount Black Box Min Qty: 600 Package Multiple: 600 Date Code: 2217 | Americas - 4200 |
|
$2.0558 / $2.3937 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTM06-12SB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTM06-12SB
TE Connectivity
DTM PLUG ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.6 inch | |
Body Depth | 1.575 inch | |
Body Length | 1.185 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Row Spacing | 0.28 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.19 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |