Part Details for DTM13-12PA-R020 by TE Connectivity
Overview of DTM13-12PA-R020 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Price & Stock for DTM13-12PA-R020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DTM13-12PA-R020
|
Mouser Electronics | Headers & Wire Housings HDR,12P, BLK,RA, NI/CU,A RoHS: Compliant | 257 |
|
$20.7600 / $28.3000 | Buy Now |
DISTI #
2333581-1
|
TTI | Headers & Wire Housings DTM13-12PA-R020 Min Qty: 21 Package Multiple: 21 Container: Tray | Americas - 0 |
|
Buy Now |
Part Details for DTM13-12PA-R020
DTM13-12PA-R020 CAD Models
DTM13-12PA-R020 Part Data Attributes:
|
DTM13-12PA-R020
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTM13-12PA-R020
TE Connectivity
Board Connector, 2 Row(s), Male, Right Angle, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 3.976 inch | |
Body Length | 1.453 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.19 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |