Part Details for DTM13-12PD by TE Connectivity
Overview of DTM13-12PD by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTM13-12PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DTM13-12PD
|
Mouser Electronics | Automotive Connectors HDR, 12P, GRY, RA, SN/NI/CU, D | 0 |
|
$10.8400 / $10.8500 | Order Now |
|
Onlinecomponents.com | HDR, 12P, GRY, RA, SN/NI/CU, D RoHS: Compliant |
41 Partner Stock |
|
$10.6200 / $23.1000 | Buy Now |
DISTI #
DTM13-12PD
|
Avnet Abacus | (Alt: DTM13-12PD) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
DTM13-12PD
|
Avnet Abacus | (Alt: DTM13-12PD) RoHS: Compliant Min Qty: 125 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HDR, 12P, GRY, RA, SN/NI/CU, D RoHS: Compliant |
41 Partner Stock |
|
$10.6200 / $23.1000 | Buy Now |
Part Details for DTM13-12PD
DTM13-12PD CAD Models
DTM13-12PD Part Data Attributes
|
DTM13-12PD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTM13-12PD
TE Connectivity
Combination Line Connector, Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.505 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.19 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |