-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 24 Contact(s), Male, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71443816
|
RS | RC 90 PINS PCB HEADER A & C KEY | TE Connectivity DTM1312PA12PCR008 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$32.4600 / $40.5800 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 105 Package Multiple: 105 | 0 |
|
$17.2600 | Buy Now |
|
Onlinecomponents.com | HDR, 24P, BLK, RA EEC, NI/CU, AC | 0 |
|
$19.3300 / $42.0200 | Buy Now |
DISTI #
DTM1312PA12PCR008
|
Avnet Abacus | (Alt: DTM1312PA12PCR008) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HDR, 24P, BLK, RA EEC, NI/CU, AC | 0 |
|
$19.3300 / $42.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTM1312PA12PCR008
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTM1312PA12PCR008
TE Connectivity
Combination Line Connector, 24 Contact(s), Male, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 3.976 inch | |
Body Depth | 1.453 inch | |
Body Length | 1.453 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.19 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |