Part Details for DTMF300-19SX-F-W6 by ETA-USA
Overview of DTMF300-19SX-F-W6 by ETA-USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTMF300-19SX-F-W6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2387-DTMF300-19SX-F-W6-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 19V 300W Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$250.0000 | Buy Now |
DISTI #
618-DTMF300-19SX-FW6
|
Mouser Electronics | Desktop AC Adapters 300W 19V 15.79A Med-ITE Level VI RoHS: Compliant | 0 |
|
$200.1300 / $225.7200 | Order Now |