Part Details for DTMSS-16/0.68/0.2-V by Feryster
Overview of DTMSS-16/0.68/0.2-V by Feryster
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTMSS-16/0.68/0.2-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTMSS-16/0.68/0.2V
|
TME | Inductor: wire, THT, 680uH, 200mA, 2.48Ω Min Qty: 1 | 0 |
|
$1.3400 / $1.8800 | RFQ |