Part Details for DTMSS-20/0.033/8.0-V by Feryster
Overview of DTMSS-20/0.033/8.0-V by Feryster
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTMSS-20/0.033/8.0-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTMSS-20/0.033/8V
|
TME | Inductor: wire, THT, 33uH, 8A, 15.9mΩ Min Qty: 1 | 65 |
|
$1.7300 / $2.2600 | Buy Now |