Part Details for DTMSS-20/0.047/6.0-V by Feryster
Overview of DTMSS-20/0.047/6.0-V by Feryster
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTMSS-20/0.047/6.0-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTMSS-20/0.047/6V
|
TME | Inductor: wire, THT, 47uH, 6A, 30.8mΩ Min Qty: 1 | 289 |
|
$2.5000 / $3.2600 | Buy Now |