Part Details for DTMSS-40/1.5/1.6-V by Feryster
Overview of DTMSS-40/1.5/1.6-V by Feryster
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTMSS-40/1.5/1.6-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTMSS-40/1.5/1.6-V
|
TME | Inductor: wire, THT, 1.5mH, 1.6A, 611mΩ Min Qty: 1 | 0 |
|
$4.6000 / $5.3100 | RFQ |