There are no models available for this part yet.
Overview of DTNF324 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DTNF324 by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3473-DTNF324-ND
|
DigiKey | DTSS NF 3P3W 240V 200A N1 Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$2,422.2100 | Buy Now | |
DISTI #
982-DTNF324
|
Mouser Electronics | Disconnect Switches DTSS NF 3P3W 240V 200A N1 | 0 |
|
$2,240.3500 | Order Now | |
DISTI #
71300811
|
RS | DTSS NF 3P3W 240V 200A N1 | Siemens DTNF324 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,324.1100 / $2,446.4300 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,880.8400 / $1,987.8200 | Buy Now |