Part Details for DTNF324R by Siemens
Overview of DTNF324R by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTNF324R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-DTNF324R-ND
|
DigiKey | DTSS NF 3P3W 240V 200A N3R Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$3,069.8700 | Buy Now |
DISTI #
982-DTNF324R
|
Mouser Electronics | Disconnect Switches DTSS NF 3P3W 240V 200A N3R | 0 |
|
$2,839.3700 | Order Now |
DISTI #
71300812
|
RS | DTSS NF 3P3W 240V 200A N3R | Siemens DTNF324R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,945.5400 / $3,100.5700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,347.9800 / $2,519.3200 | Buy Now |