There are no models available for this part yet.
Overview of DTNF368R by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DTNF368R by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3473-DTNF368R-ND
|
DigiKey | DTSS NF 3P3W 600V 1200A N3R Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$22,937.4900 | Buy Now | |
DISTI #
982-DTNF368R
|
Mouser Electronics | Disconnect Switches DTSS NF 3P3W 600V 1200A N3R | 0 |
|
$21,215.6100 | Order Now | |
DISTI #
71300828
|
RS | DTSS NF 3P3W 600V 1200A N3R | Siemens DTNF368R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22,008.5200 / $23,166.8600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17,050.5500 / $17,573.8100 | Buy Now |