There are no models available for this part yet.
Overview of DTNFC323 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DTNFC323 by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3473-DTNFC323-ND
|
DigiKey | DTSS NF CSA 3P3W 240V 100A N1 Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$1,662.3000 | Buy Now | |
DISTI #
982-DTNFC323
|
Mouser Electronics | Disconnect Switches DTSS NF CSA 3P3W 240V 100A N1 | 0 |
|
$1,320.5000 | Order Now | |
DISTI #
74384382
|
RS | DTSS NF CSA 3P3W 240V 100A N1 | Siemens DTNFC323 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,509.3500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,287.0000 / $1,383.8100 | Buy Now |