Part Details for DTNFC323R by Siemens
Overview of DTNFC323R by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTNFC323R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-DTNFC323R-ND
|
DigiKey | DTSS NF CSA 3P3W 240V 100A N3R Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$2,119.5300 | Buy Now |
DISTI #
982-DTNFC323R
|
Mouser Electronics | Disconnect Switches DTSS NF CSA 3P3W 240V 100A N3R | 0 |
|
$1,683.7200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,645.8000 / $1,739.4100 | Buy Now |