Part Details for DTO025C15000JRE3 by Vishay Intertechnologies
Overview of DTO025C15000JRE3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTO025C15000JRE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ5033
|
Newark | Dto 25 C 1K5 5% R500 E3 /Reel |Vishay DTO025C15000JRE3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9600 / $2.3800 | Buy Now |
DISTI #
DTO025C15000JRE3
|
Avnet Americas | Resistor Thick Film 1.5kOhm 5% 25W ?150ppm/?C T/R - Tape and Reel (Alt: DTO025C15000JRE3) Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.6640 | Buy Now |
DISTI #
72-DTO025C15000JRE3
|
Mouser Electronics | Thick Film Resistors - SMD DTO 25 C 1K5 5% R500 e3 | 0 |
|
$1.8600 / $2.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.8400 | Buy Now |
Part Details for DTO025C15000JRE3
DTO025C15000JRE3 CAD Models
DTO025C15000JRE3 Part Data Attributes
|
DTO025C15000JRE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DTO025C15000JRE3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 25W, 1500ohm, 500V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 3229, TO-252
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO-252 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 8.2 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3229 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for DTO025C15000JRE3
This table gives cross-reference parts and alternative options found for DTO025C15000JRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTO025C15000JRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTO025C15000JTE3 | Fixed Resistor, Metal Glaze/thick Film, 25W, 1500ohm, 500V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 3229, TO-252 | Vishay Intertechnologies | DTO025C15000JRE3 vs DTO025C15000JTE3 |