DTO025C15000JTE3
Description: Fixed Resistor, Metal Glaze/thick Film, 25W, 1500ohm, 500V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 3229, TO-252

Overview of DTO025C15000JTE3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DTO025C15000JTE3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 83AC0623
Newark Dto 25 C 1K5 5% Tu50 E3 /Tube |Vishay DTO025C15000JTE3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $4.4600
  • 100 $3.9700
  • 500 $3.6200
  • 1,000 $3.1900
  • 2,500 $2.9700
$2.9700 / $4.4600 Buy Now
DISTI # DTO025C15000JTE3
Avnet Americas SMD Chip Resistor, 1.5 kOhm, ? 5%, 25 W, Thick Film, Power - Rail/Tube (Alt: DTO025C15000JTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days Container: Tube 0
  • 50 $4.0441
$4.0441 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Tube 0
Tube
  • 50 $2.9000
$2.9000 Buy Now
DISTI # DTO025C15000JTE3
Avnet Abacus SMD Chip Resistor, 1.5 kOhm, � 5%, 25 W, Thick Film, Power (Alt: DTO025C15000JTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for DTO025C15000JTE3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DTO025C15000JTE3 by Vishay Intertechnologies

DTO025C15000JTE3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
TO-252
Reach Compliance Code
unknown
Factory Lead Time
13 Weeks
Additional Feature
NON-INDUCTIVE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
2.8 mm
Package Length
8.2 mm
Package Style
SMT
Package Width
7.3 mm
Packing Method
TUBE
Rated Power Dissipation (P)
25 W
Rated Temperature
25 °C
Reference Standard
AEC-Q200
Resistance
1500 Ω
Resistor Type
FIXED RESISTOR
Size Code
3229
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
150 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
GULL WING
Tolerance
1%
Working Voltage
500 V
Want to compare parts?
  1. DTO025C15000JTE3
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 25W, 1500ohm, 500V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 3229, TO-252
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DTO025C15000JTE3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DTO025C15000JTE3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of DTO025C15000JTE3 would you like to use for your alert(s)?
  • Please alert me when DTO025C15000JTE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DTO025C15000JTE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DTO025C15000JTE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DTO025C15000JTE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DTO025C15000JTE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DTO025C15000JTE3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: