Part Details for DTO025C20001FRE3 by Vishay Intertechnologies
Overview of DTO025C20001FRE3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTO025C20001FRE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTO025C20001FRE3
|
Avnet Americas | Resistor Power Thick Film 20k Ohm 1% 25W ?150ppm/?C Molded 3-Pin TO-252 T/R - Tape and Reel (Alt: DTO025C20001FRE3) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
72-DTO025C20001FRE3
|
Mouser Electronics | Thick Film Resistors - SMD DTO 25 C 20K 1% R500 e3 | 0 |
|
$2.2700 / $2.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.2500 | Buy Now |
Part Details for DTO025C20001FRE3
DTO025C20001FRE3 CAD Models
DTO025C20001FRE3 Part Data Attributes
|
DTO025C20001FRE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DTO025C20001FRE3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 25W, 20000ohm, 500V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 3229, TO-252
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO-252 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 8.2 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3229 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 500 V |