Part Details for DTO025C5R500FRE3 by Vishay Intertechnologies
Overview of DTO025C5R500FRE3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTO025C5R500FRE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y0910
|
Newark | Dto 25 C 5U5 1% R500 E3 /Reel |Vishay DTO025C5R500FRE3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6300 / $3.2100 | Buy Now |
DISTI #
DTO025C5R500FRE3
|
Avnet Americas | SMD Chip Resistor, 5.5 Ohm, ± 1%, 25 W, Thick Film, Power - Tape and Reel (Alt: DTO025C5R500FRE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$3.5871 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$2.4800 | Buy Now |
DISTI #
DTO025C5R500FRE3
|
Avnet Abacus | SMD Chip Resistor, 5.5 Ohm, � 1%, 25 W, Thick Film, Power (Alt: DTO025C5R500FRE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DTO025C5R500FRE3
DTO025C5R500FRE3 CAD Models
DTO025C5R500FRE3 Part Data Attributes
|
DTO025C5R500FRE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DTO025C5R500FRE3
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Terminal Finish | MATTE TIN OVER NICKEL |