Part Details for DTO025C68001FTE3 by Vishay Intertechnologies
Overview of DTO025C68001FTE3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTO025C68001FTE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTO025C68001FTE3
|
Avnet Americas | Resistor Power Thick Film 68k Ohm 1% 25W ±150ppm/°C Molded 3-Pin TO-252 Tube - Rail/Tube (Alt: DTO025C68001FTE3) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$4.9490 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$3.4200 | Buy Now |