Part Details for DTO025C93R20FTE3 by Vishay Intertechnologies
Overview of DTO025C93R20FTE3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTO025C93R20FTE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC0656
|
Newark | Dto 25 C 93U2 1% Tu50 E3 /Tube |Vishay DTO025C93R20FTE3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9400 / $5.0500 | Buy Now |
DISTI #
DTO025C93R20FTE3
|
Avnet Americas | SMD Chip Resistor, 93.2 Ohm, ? 1%, 25 W, Thick Film, Power - Rail/Tube (Alt: DTO025C93R20FTE3) Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$5.4441 | Buy Now |
DISTI #
72-DTO025C93R20FTE3
|
Mouser Electronics | Thick Film Resistors - SMD DTO 25 C 93U2 1% TU50 e3 | 0 |
|
$3.7800 / $7.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$3.9000 | Buy Now |
DISTI #
DTO025C93R20FTE3
|
Avnet Abacus | SMD Chip Resistor, 93.2 Ohm, � 1%, 25 W, Thick Film, Power (Alt: DTO025C93R20FTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |