Part Details for DTO025CR0250JTE3 by Vishay Intertechnologies
Overview of DTO025CR0250JTE3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTO025CR0250JTE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC0606
|
Newark | Dto 25 C U025 5% Tu50 E3 /Tube |Vishay DTO025CR0250JTE3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8900 / $4.9900 | Buy Now |
DISTI #
DTO025CR0250JTE3
|
Avnet Americas | SMD Chip Resistor, 25 MOhm, ± 5%, 25 W, Thick Film, Power - Rail/Tube (Alt: DTO025CR0250JTE3) Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$5.3788 | Buy Now |
DISTI #
72-DTO025CR0250JTE3
|
Mouser Electronics | Thick Film Resistors - SMD DTO 25 C U025 5% TU50 e3 | 0 |
|
$3.7400 / $7.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$3.8600 | Buy Now |
DISTI #
36833710
|
Verical | Res Thick Film 0.025 Ohm 5% 25W ±900ppm/°C TO-252 Gull Wing SMD Tube Automotive AEC-Q200 Min Qty: 2 Package Multiple: 1 Date Code: 1705 | Americas - 47 |
|
$3.2980 | Buy Now |
DISTI #
DTO025CR0250JTE3
|
Avnet Abacus | SMD Chip Resistor, 25 MOhm, � 5%, 25 W, Thick Film, Power (Alt: DTO025CR0250JTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803606272178
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 47 |
|
$4.3600 | Buy Now |