Part Details for DTO025CR4000JTE3 by Vishay Intertechnologies
Overview of DTO025CR4000JTE3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTO025CR4000JTE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC0613
|
Newark | Dto 25 C U4 5% Tu50 E3 /Tube |Vishay DTO025CR4000JTE3 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2700 / $4.9100 | Buy Now |
DISTI #
DTO025CR4000JTE3
|
Avnet Americas | SMD Chip Resistor, 0.4 Ohm, ± 5%, 25 W, Thick Film, Power - Rail/Tube (Alt: DTO025CR4000JTE3) Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$4.4467 | Buy Now |
DISTI #
72-DTO025CR4000JTE3
|
Mouser Electronics | Thick Film Resistors - SMD DTO 25 C U4 5% TU50 e3 | 0 |
|
$3.5300 / $6.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$3.1900 | Buy Now |
DISTI #
DTO025CR4000JTE3
|
Avnet Abacus | SMD Chip Resistor, 0.4 Ohm, � 5%, 25 W, Thick Film, Power (Alt: DTO025CR4000JTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |