-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DTP RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y5778
|
Newark | Automotive Housing, Rcpt, 2Pos, 25A, Product Range:Dtp Series, Gender:Receptacle, No. Of Positions:2Positions, For Use With:Dtp Series Pin Contacts, Connector Body Material:Nylon (Polyamide), Glass Filled Body, Ip Rating:Ip68 Rohs Compliant: Yes |Deutsch Te Connectivity DTP04-2P-E004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 89 |
|
$5.1200 / $5.9300 | Buy Now |
DISTI #
1734-DTP04-2P-E004-ND
|
DigiKey | REC, 2P, BLK, N Min Qty: 1 Lead time: 16 Weeks Container: Box |
358 In Stock |
|
$2.2100 / $4.0900 | Buy Now |
DISTI #
571-DTP04-2P-E004
|
Mouser Electronics | Automotive Connectors REC, 2P, BLK, N RoHS: Compliant | 581 |
|
$2.2100 / $3.3800 | Buy Now |
DISTI #
DCNDTP04-2P-E004
|
Heilind Electronics | DTP04-2P-E004 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | REC, 2P, BLK, N |
92 In Stock |
|
$6.2100 / $11.0600 | Buy Now |
DISTI #
62409270
|
Verical | Conn Housing RCP 2 POS Crimp ST Cable Mount Black Box Automotive Min Qty: 5 Package Multiple: 5 Date Code: 2148 | Americas - 90 |
|
$8.2367 / $14.2526 | Buy Now |
DISTI #
DTP04-2P-E004
|
TTI | Automotive Connectors REC, 2P, BLK, N Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 2806 In Stock |
|
$2.3500 / $3.3500 | Buy Now |
DISTI #
DCNDTP04-2P-E004
|
Interstate Connecting Components | DTP04-2P-E004 | 0 |
|
Buy Now | |
|
Master Electronics | REC, 2P, BLK, N |
92 In Stock |
|
$6.2100 / $11.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTP04-2P-E004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTP04-2P-E004
TE Connectivity
DTP RECP ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.872 inch | |
Body Depth | 0.848 inch | |
Body Length | 1.861 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 25A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 25 A | |
Rated Voltage | 200 V | |
Reference Standard | UL | |
Terminal Pitch | 6.71 mm | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |