-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DTP PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y5785
|
Newark | Automotive Housing, Plug, 2Pos, 25A, Product Range:Dtp Series, Gender:Plug, No. Of Positions:2Positions, For Use With:Dtp Series Socket Contacts, Connector Body Material:Nylon (Polyamide), Glass Filled Body, Ip Rating:Ip68 Rohs Compliant: Yes |Deutsch Te Connectivity DTP06-2S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 435 |
|
$3.5400 / $4.1000 | Buy Now |
DISTI #
1734-1086-ND
|
DigiKey | CONN PLUG HSG 2POS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
8712 In Stock |
|
$1.8181 / $3.3700 | Buy Now |
DISTI #
84Y5785
|
Avnet Americas | Automotive Connector Housing, IP68, DTP Series, Plug, 2 Ways, AMP DTP Series Socket Contacts - Bulk (Alt: 84Y5785) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 435 Partner Stock |
|
$3.6400 / $4.1300 | Buy Now |
DISTI #
571-DTP06-2S
|
Mouser Electronics | Automotive Connectors 2P SZ 12 GREY PLUG RoHS: Compliant | 1448 |
|
$1.5900 / $3.0700 | Buy Now |
DISTI #
70979345
|
RS | Connector, Hybrid, Housing for Female Terminal, 2 Position, Gray, DTP Series | TE Connectivity DTP06-2S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 13367 |
|
$2.2500 / $3.1300 | Buy Now |
|
Future Electronics | DTP Series 2 Position Single Row Female Socket Right Angle Plug Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 3105Box |
|
$1.4900 / $1.6900 | Buy Now |
|
Bisco Industries | 1880 |
|
Buy Now | ||
DISTI #
DCNDTP06-2S
|
Heilind Electronics | DTP06-2S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PLG, 2P, GRY, N |
2609 In Stock 3600 On Order |
|
$1.5800 / $2.6200 | Buy Now |
DISTI #
79000924
|
Verical | Conn Housing PL 2 POS 6.71mm Crimp ST Cable Mount Gray Box Min Qty: 20 Package Multiple: 5 Date Code: 2406 | Americas - 2605 |
|
$2.4168 / $3.4702 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTP06-2S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTP06-2S
TE Connectivity
DTP PLUG ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.732 inch | |
Body Depth | 0.711 inch | |
Body Length | 1.364 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 25A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 25 A | |
Rated Voltage | 200 V | |
Reference Standard | UL | |
Terminal Pitch | 6.71 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |