-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DTP PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y5793
|
Newark | Automotive Housing, Plug, 4Pos, 25A, Product Range:Dtp Series, Gender:Plug, No. Of Positions:4Positions, For Use With:Dtp Series Socket Contacts, Connector Body Material:Nylon (Polyamide), Glass Filled Body, Ip Rating:Ip68 Rohs Compliant: Yes |Deutsch Te Connectivity DTP06-4S-E003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1200 / $9.9300 | Buy Now |
DISTI #
1734-1474-ND
|
DigiKey | CONN PLUG HSG 4POS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2299 In Stock |
|
$5.1440 / $6.7200 | Buy Now |
DISTI #
571-DTP06-4S-E003
|
Mouser Electronics | Automotive Connectors DTP PLUG ASM RoHS: Compliant | 1206 |
|
$5.6900 / $9.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 | 0 |
|
$4.9600 | Buy Now |
DISTI #
DCNDTP06-4S-E003
|
Heilind Electronics | DTP06-4S-E003 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Housing PL 4 POS Crimp ST Cable Mount Gray Box Automotive |
607 In Stock |
|
$5.5600 / $14.5100 | Buy Now |
DISTI #
DTP06-4S-E003
|
TTI | Automotive Connectors DTP PLUG ASM Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$6.1600 | Buy Now |
DISTI #
DCNDTP06-4S-E003
|
Interstate Connecting Components | DTP06-4S-E003 | 0 |
|
Buy Now | |
DISTI #
DTP06-4S-E003
|
Avnet Abacus | Automotive Connector Housing, IP68, DTP, Plug, 4 Ways, DTP Series Socket Contacts (Alt: DTP06-4S-E003) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2564123
|
element14 Asia-Pacific | AUTOMOTIVE HOUSING, PLUG, 4POS, 25A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.1580 / $7.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTP06-4S-E003
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTP06-4S-E003
TE Connectivity
DTP PLUG ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1 inch | |
Body Depth | 1.026 inch | |
Body Length | 1.434 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 25A | |
Mating Contact Row Spacing | 0.4 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 25 A | |
Rated Voltage | 200 V | |
Reference Standard | UL | |
Terminal Pitch | 6.71 mm | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |