Part Details for DTP06-4S-EE01 by TE Connectivity
Overview of DTP06-4S-EE01 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for DTP06-4S-EE01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y5792
|
Newark | Automotive Housing, Plug, 4Pos, 25A, Product Range:Dtp Series, Gender:Plug, No. Of Positions:4Positions, For Use With:Dtp Series Socket Contacts, Connector Body Material:Nylon (Polyamide), Glass Filled Body, Ip Rating:Ip68 Rohs Compliant: Yes |Deutsch Te Connectivity DTP06-4S-EE01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1300 / $9.2900 | Buy Now |
DISTI #
1734-DTP06-4S-EE01-ND
|
DigiKey | PLG, 4P, BLK, N, XCAP Min Qty: 1 Lead time: 16 Weeks Container: Box |
475 In Stock |
|
$3.2287 / $5.9800 | Buy Now |
DISTI #
571-DTP06-4S-EE01
|
Mouser Electronics | Automotive Connectors PLG, 4P, BLK, N, XCAP RoHS: Compliant | 0 |
|
$3.4600 / $5.9800 | Order Now |
DISTI #
71837984
|
RS | Connector Plug, Housing for Female Terminals, Contacts 4, Black, DTP Series | TE Connectivity DTP06-4S-EE01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 10 |
|
$8.2100 / $9.8300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 550 Package Multiple: 550 | 0 |
|
$2.8600 | Buy Now |
DISTI #
DCNDTP06-4S-EE01
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | PLG, 4P, BLK, N, XCAP |
400 On Order |
|
$7.0100 / $11.7800 | Buy Now |
DISTI #
DTP06-4S-EE01
|
TTI | Automotive Connectors PLG, 4P, BLK, N, XCAP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1100 In Stock |
|
$8.1000 | Buy Now |
DISTI #
DCNDTP06-4S-EE01
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Chip 1 Exchange | INSTOCK | 5 |
|
RFQ |
Part Details for DTP06-4S-EE01
DTP06-4S-EE01 CAD Models
DTP06-4S-EE01 Part Data Attributes:
|
DTP06-4S-EE01
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTP06-4S-EE01
TE Connectivity
Combination Line Connector, 4 Contact(s), Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1 inch | |
Body Depth | 1.026 inch | |
Body Length | 1.866 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 25A | |
Mating Contact Row Spacing | 0.4 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 25 A | |
Rated Voltage | 200 V | |
Reference Standard | UL | |
Terminal Pitch | 6.71 mm | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |