Part Details for DTPU068A1 by FerroCore
Overview of DTPU068A1 by FerroCore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTPU068A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTPU068A1
|
TME | Inductor: wire, THT, L: 68uH, 1A, 77mΩ, L @ I=0A: 80uH Min Qty: 1 | 197 |
|
$0.9600 / $1.7200 | Buy Now |