Part Details for DTPU150A5 by FerroCore
Overview of DTPU150A5 by FerroCore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTPU150A5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTPU150A5
|
TME | Inductor: wire, THT, L: 150uH, 5A, 94mΩ, L @ I=0A: 221uH Min Qty: 1 | 0 |
|
$3.4800 / $5.3900 | RFQ |