Part Details for DTPU330A0.5 by FerroCore
Overview of DTPU330A0.5 by FerroCore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTPU330A0.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTPU330A0.5
|
TME | Inductor: wire, THT, L: 330uH, 500mA, 265mΩ, L @ I=0A: 393uH Min Qty: 1 | 0 |
|
$1.0300 / $1.5100 | RFQ |