Part Details for DTS 20 W 11-99 PN by TE Connectivity
Overview of DTS 20 W 11-99 PN by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADT7316ARQZ-REEL7 | Analog Devices | DTS, 12-Bit Quad Voltage Outpu | |
SSM3302ACPZ-R7 | Analog Devices | 20W Stereo ClassD Amplifier | |
SSM3302ACPZ-RL | Analog Devices | 20W Stereo ClassD Amplifier |
Price & Stock for DTS 20 W 11-99 PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS20W11-99PN-ND
|
DigiKey | DTS 20 W 11-99 PN Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DCHDTS 20 W 11-99 PN
|
Heilind Electronics | DTS 20 W 11-99 PN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHDTS 20 W 11-99 PN
|
Interstate Connecting Components | DTS 20 W 11-99 PN | 0 |
|
Buy Now |