Part Details for DTS 20 W 25-24 SA by TE Connectivity
Overview of DTS 20 W 25-24 SA by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTS 20 W 25-24 SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS20W25-24SA-ND
|
DigiKey | DTS 20 W 25-24 SA Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DCHDTS 20 W 25-24 SA
|
Heilind Electronics | DTS 20 W 25-24 SA | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHDTS 20 W 25-24 SA
|
Interstate Connecting Components | DTS 20 W 25-24 SA | 0 |
|
Buy Now |