Part Details for DTS 24 B 21-35 SN by TE Connectivity
Overview of DTS 24 B 21-35 SN by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTS 24 B 21-35 SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000167264
|
Avnet Americas | Connector MIL-DTL-38999 Circular Receptacle 79 Position Socket Solder Straight Jam Nut 79 Terminal 1 Port - Bulk (Alt: ZPF000000000167264) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$146.2492 / $175.9948 | Buy Now |
DISTI #
DCHDTS 24 B 21-35 SN
|
Heilind Electronics | DTS 24 B 21-35 SN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHDTS 24 B 21-35 SN
|
Interstate Connecting Components | DTS 24 B 21-35 SN | 0 |
|
Buy Now |