Part Details for DTS 24 K 13-98 PN-A133 by TE Connectivity
Overview of DTS 24 K 13-98 PN-A133 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADT7316ARQZ-REEL7 | Analog Devices | DTS, 12-Bit Quad Voltage Outpu | |
ADT7411ARQZ-REEL7 | Analog Devices | DTS with 10-bit, 8-channel ADC | |
ADT7411ARQZ-REEL | Analog Devices | DTS with 10-bit, 8-channel ADC |
Price & Stock for DTS 24 K 13-98 PN-A133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCHDTS 24 K 13-98 PN-A133
|
Heilind Electronics | DTS 24 K 13-98 PN-A1333 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHDTS 24 K 13-98 PN-A133
|
Interstate Connecting Components | DTS 24 K 13-98 PN-A1333 | 0 |
|
Buy Now |