There are no models available for this part yet.
Overview of DTS 26 K 11-35 PA by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADT7316ARQZ-REEL7 | Analog Devices | DTS, 12-Bit Quad Voltage Outpu | |
ADT7411ARQZ-REEL7 | Analog Devices | DTS with 10-bit, 8-channel ADC | |
ADT7411ARQZ-REEL | Analog Devices | DTS with 10-bit, 8-channel ADC |
Price & Stock for DTS 26 K 11-35 PA by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1508-DTS26K11-35PA-ND
|
DigiKey | DTS 26 K 11-35 PA Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$205.4376 | Buy Now | |
DISTI #
DCHDTS 26 K 11-35 PA
|
Heilind Electronics | DTS 26 K 11-35 PA | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
DCHDTS 26 K 11-35 PA
|
Interstate Connecting Components | DTS 26 K 11-35 PA | 0 |
|
Buy Now |