Part Details for DTS-10/0,33/1,9-V by Feryster
Overview of DTS-10/0,33/1,9-V by Feryster
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTS-10/0,33/1,9-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS-10/0.33/1.9-V
|
TME | Inductor: wire, THT, 330uH, 1.9A, 50mΩ, 230VAC, 6x5mm, -20÷50%, 10kHz Min Qty: 1 | 150 |
|
$0.8400 / $1.2800 | Buy Now |