Part Details for DTS-20/47/0,3-BV by Feryster
Overview of DTS-20/47/0,3-BV by Feryster
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTS-20/47/0,3-BV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS-20/47/0.3-BV
|
TME | Inductor: wire, THT, 47mH, 300mA, 630mΩ, 230VAC, 10.2x20.3mm, 10kHz Min Qty: 1 | 2 |
|
$3.6100 / $5.5300 | Buy Now |