Part Details for DTS-25/0,68/7,0-KM5 by Feryster
Overview of DTS-25/0,68/7,0-KM5 by Feryster
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTS-25/0,68/7,0-KM5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS-25/0.68/7.0KM5
|
TME | Inductor: wire, THT, 680uH, 7A, 9mΩ, 230VAC, 12.7x15mm, -20÷50% Min Qty: 1 | 0 |
|
$2.9600 / $4.5100 | RFQ |