Part Details for DTS-25/1,0/6,3-KM5 by Feryster
Overview of DTS-25/1,0/6,3-KM5 by Feryster
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADT7316ARQZ-REEL7 | Analog Devices | DTS, 12-Bit Quad Voltage Outpu | |
ADT7411ARQZ-REEL7 | Analog Devices | DTS with 10-bit, 8-channel ADC | |
ADT7411ARQZ-REEL | Analog Devices | DTS with 10-bit, 8-channel ADC |
Price & Stock for DTS-25/1,0/6,3-KM5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS-25/1.0/6.3-KM5
|
TME | Inductor: wire, THT, 1mH, 6.3A, 15mΩ, 230VAC, 12.7x15mm, -20÷50% Min Qty: 1 | 0 |
|
$3.0200 / $4.6200 | RFQ |