Part Details for DTS-25/10/1,2-V by Feryster
Overview of DTS-25/10/1,2-V by Feryster
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTS-25/10/1,2-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS-25/10/1.2-V
|
TME | Inductor: wire, THT, 10mH, 1.2A, 200mΩ, 230VAC, 12x7mm, -20÷50% Min Qty: 1 | 0 |
|
$1.9100 / $2.9200 | RFQ |