-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switch, SPST, Vertical, 0.05A, 12VDC, Through Hole-straight,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-DTS-32N-V-B
|
Mouser Electronics | Tactile Switches 3.5x6mm 160gf BROWN RoHS: Compliant | 851 |
|
$0.1650 / $0.3700 | Buy Now |
DISTI #
PUSH4542
|
Rutronik | 3.5x6x5 THT 1.6N AG brown RoHS: Compliant Min Qty: 135 Package Multiple: 135 Container: Tube |
Stock DE - 810 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0861 / $0.1077 | Buy Now |
DISTI #
DTS-32N-V-B
|
Avnet Abacus | Switch Tactile (Alt: DTS-32N-V-B) RoHS: Compliant Min Qty: 1080 Package Multiple: 135 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | SWITCH TACT 3.50x6.00 5.00mm 160gF THT V/T RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1525 |
|
$0.1859 | Buy Now |
|
Ozdisan Elektronik | SWITCH TACT 3.50x6.00 5.00mm 160gF THT V/T | 1925 |
|
$0.1301 / $0.1496 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTS-32N-V-B
Diptronics Manufacturing Inc
Buy Now
Datasheet
|
Compare Parts:
DTS-32N-V-B
Diptronics Manufacturing Inc
Switch, SPST, Vertical, 0.05A, 12VDC, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIPTRONICS MANUFACTURING INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Diptronics | |
Switch Type | KEYPAD SWITCH |
This table gives cross-reference parts and alternative options found for DTS-32N-V-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS-32N-V-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTSZMPL-61R-V | Keypad Switch, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | DTS-32N-V-B vs DTSZMPL-61R-V |
DTSGZML-64K-V | Keypad Switch, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | DTS-32N-V-B vs DTSGZML-64K-V |
DTSGZML-64N-Q-B | Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight | Diptronics Manufacturing Inc | DTS-32N-V-B vs DTSGZML-64N-Q-B |
DTSZMPL-62K-V | Keypad Switch, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | DTS-32N-V-B vs DTSZMPL-62K-V |
DTSGZML-62N-V | Keypad Switch, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | DTS-32N-V-B vs DTSGZML-62N-V |
DTSZMPL-62N-V | Keypad Switch, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | DTS-32N-V-B vs DTSZMPL-62N-V |
DTSZMPL-62N-V | Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight | Diptronics Manufacturing Inc | DTS-32N-V-B vs DTSZMPL-62N-V |
DTSGZML-64R-V | Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight | Diptronics Manufacturing Inc | DTS-32N-V-B vs DTSGZML-64R-V |
K12SAD1.55NOOLFTX | PAD SWITCH,DPST,SURFACE MOUNT TERMINAL | C&K | DTS-32N-V-B vs K12SAD1.55NOOLFTX |
DTS-32R-V-T/R | Switch, SPST, Vertical, 0.05A, 12VDC, Through Hole-straight | Diptronics Manufacturing Inc | DTS-32N-V-B vs DTS-32R-V-T/R |